MK Electric Logic Plus Series, RJ45 Flush
- RS Stock No.:
- 340-6990
- Mfr. Part No.:
- K172 WHI
- Brand:
- MK Electric
Subtotal (1 unit)*
$8.90
(exc. GST)
$9.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 123 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.90 |
*price indicative
- RS Stock No.:
- 340-6990
- Mfr. Part No.:
- K172 WHI
- Brand:
- MK Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Mount Type | Flush | |
| Product Type | Front Plate | |
| Interface Type | RJ45 | |
| Width | 37mm | |
| Standards/Approvals | ISO/IEC 11801, EN 50173, TIA 568, EN 41003 | |
| Height | 22mm | |
| Colour | White | |
| Series | Logic Plus | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Mount Type Flush | ||
Product Type Front Plate | ||
Interface Type RJ45 | ||
Width 37mm | ||
Standards/Approvals ISO/IEC 11801, EN 50173, TIA 568, EN 41003 | ||
Height 22mm | ||
Colour White | ||
Series Logic Plus | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Modular LJU6C Datacom Modules
Snap fit modules for ease of installation
Frontplate is 1 gang wide and accepts up to 2 modules and are compatible with modules from Krone, Mod Tap, AMP, AT & T, ITT Canon and RW Data
MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor Anti-Bac products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.
Standards
LJU6C
Related links
- MK Electric Logic Plus Series, RJ45 Flush
- MK Electric, Logic Plus Blanking Module for use with Data Outlet Faceplate
- MK Electric 2 Way White 10A Logic Plus Series
- MK Electric White Logic Plus
- MK Electric White 1 Gang, Logic Plus
- MK Electric White Rocker Light Switch, Logic Plus
- MK Electric White 2 Gang, Logic Plus
- MK Electric White 1 Gang, Logic Plus
