HellermannTyton Connectivity FWOA Series, Straight 2 Way Wall Outlet Wall Shielded Shield Type
- RS Stock No.:
- 261-5314
- Mfr. Part No.:
- FWOA-XX-LP/WH
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$22.14
(exc. GST)
$24.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.14 |
*price indicative
- RS Stock No.:
- 261-5314
- Mfr. Part No.:
- FWOA-XX-LP/WH
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Mount Type | Wall | |
| Product Type | Wall Plate | |
| Number of Outlets | 1 | |
| Shield Type | Shielded | |
| Sub Type | Wall Outlet | |
| Entry Angle | Straight | |
| Number of Ways | 2 | |
| Finish | Quality Surface | |
| Standards/Approvals | No | |
| Series | FWOA | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Mount Type Wall | ||
Product Type Wall Plate | ||
Number of Outlets 1 | ||
Shield Type Shielded | ||
Sub Type Wall Outlet | ||
Entry Angle Straight | ||
Number of Ways 2 | ||
Finish Quality Surface | ||
Standards/Approvals No | ||
Series FWOA | ||
- COO (Country of Origin):
- GB
The HellermannTyton enclosure which is manufactured from ABS plastic and tamper proof latches secure the cover to the base. The closure has 2 bottom and 1 rear cable entry point. The closure is supplied with a single LC PC duplex fibre adaptor and 2 x LC PC pigtails. Fibre management features ensure a minimum bend radius of 25 mm is maintained as the bare fibre is routed through the outlet and press fit strain relief features secure the incoming cable whilst cable tie anchor points are provided for additional strain relief.
Install directly on the wall or onto a flush mount back box
accommodates up to 4 splice protectors (up to 45 mm)
Quality surface finish
Tamper proof latches
Positive fibre management to ensure a 30 mm minimum bend radius
Related links
- HellermannTyton Connectivity FWOA Series, Straight 4 Way Wall Outlet Wall Shielded Shield Type
- HellermannTyton Connectivity FWOA Series, Straight 2 Way Wall Outlet Wall Shielded Shield Type
- HellermannTyton Connectivity FWOA Series, Straight 1 Way SC Wall Outlet Wall Shielded Shield Type
- HellermannTyton Connectivity FWOA Series, Straight 2 Way SC Wall Outlet Wall Shielded Shield Type
- HellermannTyton Connectivity FWOA Series, Straight 4 Way SC Wall Outlet Wall Shielded Shield Type
- HellermannTyton Connectivity FWOA Series, Straight 1 Way SC Sc Connector Module Wall
- HellermannTyton Connectivity FWOA Series, Straight 2 Way SC Sc Connector Module Wall
- HellermannTyton Connectivity FWOA Series, Straight 4 Way Sc Connector Module Wall
