ABB 2CKA Series, TV Aerial Cover Plate Flush

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
250-5006
Mfr. Part No.:
2CKA001753A0168
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Mount Type

Flush

Product Type

Faceplate

Number of Outlets

2

Interface Type

TV Aerial

Sub Type

Cover Plate

Width

71mm

Finish

Matt

Depth

71mm

Material

TPE

Height

32mm

Standards/Approvals

CE, RoHS

Colour

White

Series

2CKA

COO (Country of Origin):
DE
The ABB cover plate is used as cover for standard Radio/TV/SAT socket outlets. It is suitable for 2 connectors according to German standard DIN 45330 and comes with M3 fixing screw.

IP20 degree of protection

Flush mounted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy