ABB 2CKA Series, TV Aerial Cover Plate Flush

Subtotal (1 unit)*

$37.21

(exc. GST)

$40.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.21

*price indicative

RS Stock No.:
250-4926
Mfr. Part No.:
2CKA001724A2792
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Faceplate

Mount Type

Flush

Number of Outlets

3

Interface Type

TV Aerial

Sub Type

Cover Plate

Finish

Matt

Material

Aluminium

Standards/Approvals

CE, RoHS

Colour

Palladium

Series

2CKA

COO (Country of Origin):
DE
The ABB cover plate is used as cover for standard Radio/TV/SAT socket outlets. It is suitable for 3 connectors and comes with M3 fixing screw.

IP20 degree of protection

Flush mounted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy