ABB 2CKA Series, TV Aerial Cover Plate Flush

Subtotal (1 unit)*

$15.32

(exc. GST)

$16.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15.32

*price indicative

RS Stock No.:
250-4915
Mfr. Part No.:
2CKA001724A1747
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Mount Type

Flush

Product Type

Faceplate

Number of Outlets

3

Sub Type

Cover Plate

Interface Type

TV Aerial

Width

71mm

Finish

Gloss

Depth

71mm

Material

Plastic

Height

32mm

Standards/Approvals

RoHS, CE

Colour

White

Series

2CKA

COO (Country of Origin):
DE
The ABB cover plate is used as cover for standard Radio/TV/SAT socket outlets. It is suitable for 3 connectors and comes with M3 fixing screw.

IP20 degree of protection

Flush mounted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy