ABB 2CKA Series, Cover Plate Flush
- RS Stock No.:
- 250-4914
- Mfr. Part No.:
- 2CKA001724A0913
- Brand:
- ABB
Subtotal (1 unit)*
$15.34
(exc. GST)
$16.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.34 |
*price indicative
- RS Stock No.:
- 250-4914
- Mfr. Part No.:
- 2CKA001724A0913
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Mount Type | Flush | |
| Product Type | Faceplate | |
| Number of Outlets | 1 | |
| Sub Type | Cover Plate | |
| Finish | Gloss | |
| Width | 71mm | |
| Depth | 71mm | |
| Material | Plastic | |
| Standards/Approvals | RoHS, CE | |
| Height | 32mm | |
| Colour | Alpine White | |
| Series | 2CKA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Mount Type Flush | ||
Product Type Faceplate | ||
Number of Outlets 1 | ||
Sub Type Cover Plate | ||
Finish Gloss | ||
Width 71mm | ||
Depth 71mm | ||
Material Plastic | ||
Standards/Approvals RoHS, CE | ||
Height 32mm | ||
Colour Alpine White | ||
Series 2CKA | ||
- COO (Country of Origin):
- DE
The ABB cover plate is suitable for telephone connection unit, USB, VGA, HDMI inserts and communication adapter, loudspeaker connection box, and data modules. Suitable for part number 0248/0x-101.
IP20 rated
Flush mounted