Siemens 5TG Series, Straight Cat3 2 Way RJ45 Device Insert Unshielded Shield Type
- RS Stock No.:
- 237-7953
- Mfr. Part No.:
- 5TG2406
- Brand:
- Siemens
Subtotal (1 unit)*
$61.12
(exc. GST)
$67.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.12 |
*price indicative
- RS Stock No.:
- 237-7953
- Mfr. Part No.:
- 5TG2406
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Telephone Socket Outlet | |
| LAN Category | Cat3 | |
| Number of Outlets | 2 | |
| Shield Type | Unshielded | |
| Sub Type | Device Insert | |
| Interface Type | RJ45 | |
| Entry Angle | Straight | |
| Number of Ways | 2 | |
| Standards/Approvals | EAC, CE | |
| Series | 5TG | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Telephone Socket Outlet | ||
LAN Category Cat3 | ||
Number of Outlets 2 | ||
Shield Type Unshielded | ||
Sub Type Device Insert | ||
Interface Type RJ45 | ||
Entry Angle Straight | ||
Number of Ways 2 | ||
Standards/Approvals EAC, CE | ||
Series 5TG | ||
- COO (Country of Origin):
- ES
The Siemens 5TG2406 is a device insert for UAE connection socket Cat. 3 to 8 cables used for DELTA programs.
EAC approved
Has IP20 protection class
Halogen Free
CE Certified
Related links
- CAE Multimedia Connect BC45 Series, Straight Cat6 1 Way RJ45 Faceplate Flush Unshielded Shield Type
- Legrand Céliane Series, Straight Cat6 Bezel Unshielded Shield Type
- RS PRO Quarter Blank Clip Unshielded Shield Type
- RS PRO Half Blank Clip Unshielded Shield Type
- Weidmüller Straight 1 Way RJ45 Bulkhead Insert Coupler 360° Shielded Shield Type
- Telegartner AMJ45 Series, Straight 2 Way RJ45 Surface STP Shield Type
- Molex Premise Networks Angled Cat5e 6 Way RJ45 Consolidation Box Surface FTP Shield Type
- Telegartner Telegartner Data Series RJ11, RJ12 Cable Clamp Shielded Shield Type
