Siemens 5TG25 Series, Straight 2 Way

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$23.10

(exc. GST)

$25.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$23.10-
10 - 24$21.248%
25 +$19.1517%

*price indicative

RS Stock No.:
611-031
Mfr. Part No.:
5TG2547
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Faceplate

Number of Outlets

2

Entry Angle

Straight

Number of Ways

2

Width

55mm

Material

TPE

Standards/Approvals

RoHS, EAC

Height

55mm

Colour

Electric White

Series

5TG25

COO (Country of Origin):
ES
The Siemens electrical white cover plate is designed for miniature connectors and measures 55 x 55 mm, making it an elegant addition to any installation. The product is crafted from durable thermoplast, ensuring long-lasting performance while maintaining a stylish, shiny appearance. With its delicate electric white finish, it seamlessly blends into modern environments. Built for safety and compliance, it features a protection class rating of IP20, safeguarding against dust and solid objects. This cover plate is not only practical but also environmentally friendly, being halogen-free and suitable for various integration applications, including various bus systems.

Crafted with a shiny electric white finish for a modern look

Designed for easy integration with various miniature connectors

Halogen-free construction for enhanced environmental safety

Robust thermoplast material ensures durability and longevity

Protection class IP20 provides reliable safety against solid objects

Suitable for various applications enhancing versatility in installations

Streamlined design makes installation straightforward and user-friendly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy