Exsys 2 Port PCI Express RJ45 Gigabit Switch, 10000Mbps
- RS Stock No.:
- 872-609
- Mfr. Part No.:
- EX-60222
- Brand:
- Exsys
N
Subtotal (1 unit)*
$763.12
(exc. GST)
$839.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $763.12 |
*price indicative
- RS Stock No.:
- 872-609
- Mfr. Part No.:
- EX-60222
- Brand:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Gigabit Switch | |
| Bus Type | PCI Express | |
| Interface Type | RJ45 | |
| Network Speed | 10000Mbps | |
| Number of Ports | 2 | |
| Maximum Data Transfer Rate | 10000Mbps | |
| Wake-on-LAN WoL | Yes | |
| Standards/Approvals | RoHS compliant | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Gigabit Switch | ||
Bus Type PCI Express | ||
Interface Type RJ45 | ||
Network Speed 10000Mbps | ||
Number of Ports 2 | ||
Maximum Data Transfer Rate 10000Mbps | ||
Wake-on-LAN WoL Yes | ||
Standards/Approvals RoHS compliant | ||
- COO (Country of Origin):
- CN
The Exsys 10 Gigabit LAN PCIe card delivers exceptional network performance with dual RJ45 ports, ensuring high-speed connectivity for demanding applications in professional environments.
Supports 10/100/1G/2.5G/5G/10G Base-T Ethernet standards
Compatible with PCI Express 3.0 for optimised data transfer
Automatic cross-over detection for seamless connectivity
Facilitates jumbo frames up to 9KBytes for enhanced throughput
Includes Preboot execution Environment (PXE) support
Features Active State Power Management to conserve energy
Offers full wake-up support compliant with APM/ACPI standards
Comprises an original Intel chipset for reliable operation
