Exsys 2 Port PCI Express RJ45 Gigabit Switch, 10000Mbps

N

Subtotal (1 unit)*

$167.54

(exc. GST)

$184.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$167.54

*price indicative

RS Stock No.:
872-608
Mfr. Part No.:
EX-60212
Brand:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

Gigabit Switch

Bus Type

PCI Express

Network Speed

10000Mbps

Interface Type

RJ45

Number of Ports

2

Maximum Data Transfer Rate

10000Mbps

Wake-on-LAN WoL

Yes

Standards/Approvals

RoHS compliant

COO (Country of Origin):
CN
The Exsys PCIe network card delivers high-speed connectivity with dual RJ45 ports, optimally supporting 2.5 Gigabit Ethernet standards for enhanced network performance and efficiency.

Supports 10/100/1000/2500 Base-T Ethernet standards

Compatible with 2-lane 2.5 + 5 GT/s PCI Express buses

Fully compliant with PCI Express 2.0 specifications

Enables jumbo frame support up to 9KBytes

Features automatic cross-over detection for seamless connectivity

Offers Preboot execution Environment (PXE) support

Includes Legacy and Message Signal Interrupt compatibility

Equipped with IEEE 802.3 auto-negotiator for optimal link configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy