Exsys 5 Port PCI Express RJ45 Gigabit Switch, 10000Mbps

N

Subtotal (1 unit)*

$423.53

(exc. GST)

$465.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$423.53

*price indicative

RS Stock No.:
872-605
Mfr. Part No.:
EX-60154
Brand:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Bus Type

PCI Express

Product Type

Gigabit Switch

Interface Type

RJ45

Network Speed

10000Mbps

Number of Ports

5

Maximum Data Transfer Rate

10000Mbps

Wake-on-LAN WoL

Yes

Standards/Approvals

RoHS compliant

COO (Country of Origin):
CN
The Exsys 5 Gigabit Ethernet card delivers high-speed networking capabilities, featuring four RJ45 ports designed for seamless integration into PCIe (x4) bus systems, ensuring efficient data transfer rates up to 5000 Mbit per second.

Supports 10/100/1000/2500/5000 Base-T Ethernet standards

Fully compliant with PCI-Express 3.0 form factor x4

Provides Jumbo Frame support up to 16KBytes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy