Exsys 10 Port PCI Express RJ45 Gigabit Switch, 10000Mbps
- RS Stock No.:
- 872-602
- Mfr. Part No.:
- EX-60121
- Brand:
- Exsys
N
Subtotal (1 unit)*
$295.84
(exc. GST)
$325.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $295.84 |
*price indicative
- RS Stock No.:
- 872-602
- Mfr. Part No.:
- EX-60121
- Brand:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Bus Type | PCI Express | |
| Product Type | Gigabit Switch | |
| Network Speed | 10000Mbps | |
| Interface Type | RJ45 | |
| Number of Ports | 10 | |
| Maximum Data Transfer Rate | 10000Mbps | |
| Wake-on-LAN WoL | Yes | |
| Standards/Approvals | RoHS compliant | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Bus Type PCI Express | ||
Product Type Gigabit Switch | ||
Network Speed 10000Mbps | ||
Interface Type RJ45 | ||
Number of Ports 10 | ||
Maximum Data Transfer Rate 10000Mbps | ||
Wake-on-LAN WoL Yes | ||
Standards/Approvals RoHS compliant | ||
- COO (Country of Origin):
- CN
The Exsys 10 Gigabit LAN PCIe card designed to enhance network performance and provide seamless connectivity. Featuring Power over Ethernet capabilities, it powers connected devices while facilitating high-speed data transfer.
Supports 10/100/1000/2500/5000/10000 Base-T Ethernet standards
Compatible with IEEE 802.3af and IEEE802.3at PoE standards for reliable power delivery
Enables maximum power output of up to 30W for efficient device operation
