Kvaser 4 Port PCIe CAN Network Interface Card, 8Mbit/s

N

Subtotal (1 unit)*

$1,497.02

(exc. GST)

$1,646.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,497.02

*price indicative

RS Stock No.:
818-871
Mfr. Part No.:
73-30130-01414-5
Brand:
Kvaser
Find similar products by selecting one or more attributes.
Select all

Brand

Kvaser

Product Type

Network Interface Card

Bus Type

PCIe

Network Speed

8Mbit/s

Interface Type

CAN

Number of Ports

4

Maximum Data Transfer Rate

1000kbps

Standards/Approvals

CE

COO (Country of Origin):
SE
The Kvaser PCIEcan 4xCAN v2 is a four-channel PCI Express Interface for CAN and CAN FD. It supports CAN FD bit rates up to 8 Mbit/s and provides a timestamp resolution of 1 μs. The Interface features galvanic isolation, silent mode and error frame detection, and supports both 11-bit and 29-bit CAN identifiers. It is supplied with a 4-channel breakout cable and supports applications developed for other Kvaser hardware using CANlib.

Supports CAN FD with speeds of up to 8 Mbit/s for expanded functionality

Quick plug-and-play installation ensures ease of use

Handles both 11-bit and 29-bit identifiers for enhanced compatibility

Compatible with applications developed for other Kvaser hardware with CANlib

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy