Basler 4 Port PCIe RJ45 Network Interface Card

N

Subtotal (1 unit)*

$610.62

(exc. GST)

$671.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$610.62

*price indicative

RS Stock No.:
814-101
Mfr. Part No.:
2200000719
Brand:
Basler
Find similar products by selecting one or more attributes.
Select all

Brand

Basler

Bus Type

PCIe

Product Type

Network Interface Card

Interface Type

RJ45

Number of Ports

4

Standards/Approvals

IEEE 802.3

The Basler GigE Interface Card, 4 Port PoE provides reliable connectivity solutions with multiple ports designed for efficient network communication and power over Ethernet.

GigE Vision certified for high-performance standards

Automatically detected by pylon through shared MAC address range

Supports numerous IEEE standards for versatile networking capabilities

Power Consumption of 5.0 W ensures efficient operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy