StarTech.com 1 Port PCI Express PCI Network Card, 5Gbps
- RS Stock No.:
- 756-616
- Mfr. Part No.:
- PR15GR-NETWORK-CARD
- Brand:
- StarTech.com
Subtotal (1 unit)*
$128.06
(exc. GST)
$140.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.06 |
*price indicative
- RS Stock No.:
- 756-616
- Mfr. Part No.:
- PR15GR-NETWORK-CARD
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Bus Type | PCI Express | |
| Product Type | Network Card | |
| Interface Type | PCI | |
| Network Speed | 5Gbps | |
| Number of Ports | 1 | |
| Maximum Data Transfer Rate | 5Gbps | |
| Wake-on-LAN WoL | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Bus Type PCI Express | ||
Product Type Network Card | ||
Interface Type PCI | ||
Network Speed 5Gbps | ||
Number of Ports 1 | ||
Maximum Data Transfer Rate 5Gbps | ||
Wake-on-LAN WoL Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
StarTech Network Card, 5 Gbps Network Speed, PCI Express Bus Type - PR15GR-NETWORK-CARD
This network card provides a single high-speed Interface for desktop systems, enabling multi-gigabit wired connectivity via a PCI slot. Designed for integration into industrial and lab workstations, it offers enhanced throughput for data-intensive tasks while supporting remote wake capability to assist managed power workflows.
Features and Benefits:
• 5Gbps maximum data rate for accelerated file transfers
• Single-port configuration for streamlined network installation
• PCI Express bus compatibility for direct motherboard integration
• Wake-on-LAN support to enable remote system start-up
• RoHS conformity to meet environmental material restrictions
• Single-port configuration for streamlined network installation
• PCI Express bus compatibility for direct motherboard integration
• Wake-on-LAN support to enable remote system start-up
• RoHS conformity to meet environmental material restrictions
Applications
• Suitable for automation control stations requiring Faster links
• Ideal for electronics test benches transferring large datasets
• Used with industrial PCs in electrical systems monitoring
• Can be used for CAD/CAM workstations needing higher throughput
• Ideal for electronics test benches transferring large datasets
• Used with industrial PCs in electrical systems monitoring
• Can be used for CAD/CAM workstations needing higher throughput
Which Interface is required on the host to install it?
It requires an available PCI Express slot on the motherboard and connects through the standard PCI Interface signalling.
How does it assist remote maintenance procedures?
The Wake-on-LAN function allows a network packet to power up the desktop, enabling scheduled updates and remote diagnostics without manual intervention.
What environmental specification governs its material composition?
The product conforms to RoHS, indicating restricted use of certain hazardous substances in its components.
Is it suited to low-latency networking tasks?
With a 5Gbps transfer capability and single dedicated port, it supports reduced transmission delay for time-sensitive data flows.
Related links
- StarTech.com 1 Port PCI Express Serial Card
- Advantech 4 Port PCI Express PCI Network Interface Card
- Advantech 1 Port PCI Express PCI PCIe Expansion Card
- Hilscher 2 Port PCI Express RJ45 Network Card, 100Mbit/s
- StarTech.com 1 Port PCI, PCI-X PCI to PCI Express Adapter Card
- Hilscher 1 Port PCI Express Serial Card
- StarTech.com 1 Port PCI RJ45 Network Card, 1000Mbps
- Advantech 32 Port PCI Express D-Sub Network Interface Card

