Hilscher 2 Port PCI TX Network Interface Card, 100Mbps
- RS Stock No.:
- 694-266
- Mfr. Part No.:
- CIFX M3042100BM-DP\F
- Brand:
- Hilscher
N
Subtotal (1 unit)*
$1,077.20
(exc. GST)
$1,184.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,077.20 |
*price indicative
- RS Stock No.:
- 694-266
- Mfr. Part No.:
- CIFX M3042100BM-DP\F
- Brand:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Product Type | Network Interface Card | |
| Bus Type | PCI | |
| Interface Type | TX | |
| Network Speed | 100Mbps | |
| Number of Ports | 2 | |
| Maximum Data Transfer Rate | 100Mbps | |
| Wake-on-LAN WoL | Yes | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Product Type Network Interface Card | ||
Bus Type PCI | ||
Interface Type TX | ||
Network Speed 100Mbps | ||
Number of Ports 2 | ||
Maximum Data Transfer Rate 100Mbps | ||
Wake-on-LAN WoL Yes | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Hilscher PC Card offers the smallest multiprotocol PC cards available in the automation market, making them Ideal for a variety of applications. The cards support all Real-Time Ethernet protocols, providing a universal solution for communication needs. With a uniform user Interface and a variety of drivers, integration is MADE easy. The inclusion of a detached network Interface enhances flexibility, with options for different cable lengths.
Universal card for all Real-Time Ethernet protocols
Uniform user Interface for all protocols and card formats
- RS Stock No. 0694265
- Mfr. Part No. CIFX M3042100BM-RE\ET\F+ML
Each
$1,389.80
- RS Stock No. 0162106
- Mfr. Part No. CIFX 50-RE
Each
$812.46
- RS Stock No. 0162107
- Mfr. Part No. CIFX 50-RE+ML
Each
$1,201.89
- RS Stock No. 0694262
- Mfr. Part No. CIFX M3042100BM-RE\F
Each
$934.65











