Hilscher 2 Port Mini PCI Express RJ45 Network Card, 100Mbit/s
- RS Stock No.:
- 144-643
- Mfr. Part No.:
- CIFX 90E-RE\ET\F\M12+ML
- Brand:
- Hilscher
Subtotal (1 unit)*
$1,753.97
(exc. GST)
$1,929.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,753.97 |
*price indicative
- RS Stock No.:
- 144-643
- Mfr. Part No.:
- CIFX 90E-RE\ET\F\M12+ML
- Brand:
- Hilscher
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
| Brand | Hilscher | |
| Product Type | Network Card | |
| Bus Type | Mini PCI Express | |
| Interface Type | RJ45 | |
| Network Speed | 100Mbit/s | |
| Number of Ports | 2 | |
| Wake-on-LAN WoL | No | |
| Standards/Approvals | UKCA, UL, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Product Type Network Card | ||
Bus Type Mini PCI Express | ||
Interface Type RJ45 | ||
Network Speed 100Mbit/s | ||
Number of Ports 2 | ||
Wake-on-LAN WoL No | ||
Standards/Approvals UKCA, UL, RoHS, CE | ||
- COO (Country of Origin):
- DE
Mini PCI Express, PROFINET, EtherCAT, EtherNet/IP, Sercos III, POWERLINK, Modbus, VARAN
The Hilscher Mini PCI Express card for Real Time Ethernet communication, designed for an extended temperature range, provides a robust solution for PC-based automation systems operating in harsh or variable environmental conditions. The cifX PC card family is the unified standard supporting all Real Time Ethernet and Fieldbus systems for PC-based automation. Due to the common Hilscher Platform Strategy, all PC cards use the same driver and tools, irrespective of protocol and card format. The Hilscher netX technology makes it possible to realize all Real Time Ethernet protocols with one single hardware. A communication protocol can be changed by loading a different firmware.
Universal real time Ethernet PC card
Uniform user interface for all protocols and card formats
Easy integration due to a large variety of drivers
Data access via dual port memory or direct memory access
For an extended temperature range of up to 70 °C
Related links
- Hilscher 2 Port Mini PCI Express RJ45 Network Card, 100Mbit/s
- Hilscher 2 Port PCI Express RJ45 Network Card, 100Mbit/s
- Hilscher 2 Port Mini PCI Express RJ45 Network Card, 100Mbps
- Hilscher 2 Port Mini PCI RJ45 Network Card, 100Mbit/s
- Hilscher 2 Port Mini PCI Express D-Sub Serial Card
- Hilscher 2 Port Mini PCI Express D-Sub Serial Card, 1Mbps
- Hilscher 2 Port Mini PCI Express D-Sub Serial Card, 12Mbps
- Hilscher 2 Port Mini PCI Express 5-Pin Serial Card, 0.5Mbps