Eclipse Neodymium Magnet 8.5kg, Length 43mm, Width 31mm
- RS Stock No.:
- 212-1675
- Mfr. Part No.:
- E857/2
- Brand:
- Eclipse
In stock for delivery within 21 working day(s)
Price (ex. GST) 1 Pair
$61.40
(exc. GST)
$67.54
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $61.40 |
- RS Stock No.:
- 212-1675
- Mfr. Part No.:
- E857/2
- Brand:
- Eclipse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Eclipse rectangular neodymium pots with Internal Thread has a santoprene rubber coating for scratch-free clamping. It protects surface such as lacquered mild steel car body work.
Thread Size 2 x M4
Neodymium Magnets (NdFeB) inside for maximum holding forces
Extremely good sheer forces - high resistance to sliding
Maximum recommended operating temperature is 60°C
Neodymium Magnets (NdFeB) inside for maximum holding forces
Extremely good sheer forces - high resistance to sliding
Maximum recommended operating temperature is 60°C
Attention: This item is permanent magnet (or contains magnetized materials) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Specifications
Attribute | Value |
---|---|
Magnet Type | Pot |
Width/Diameter | 31mm |
Thread Size | 2 x M4 |
Pull Force | 8.5kg |
Thickness | 6mm |
Attachment Type | Threaded Hole M4 |
Length | 43mm |
Related links
- Eclipse Neodymium Magnet 8.5kg, Length 43mm, Width 31mm
- Eclipse Neodymium Magnet 8.5kg, Length 6mm, Width 43mm
- Eclipse Neodymium Magnet 8.5kg, Length 10.5mm, Width 43mm
- Eclipse Neodymium Magnet 8.5kg, Length 21mm, Width 43mm
- Eclipse Neodymium Magnet 18kg, Length 8.5mm, Width 66mm
- Eclipse Neodymium Magnet 42kg, Length 8.5mm, Width 88mm
- Eclipse Neodymium Magnet 5kg, Length 6mm, Width 22mm
- Eclipse Neodymium Magnet 16kg, Length 7mm, Width 25mm