Legris Nickel Plated Brass Needle Valve Straight
- RS Stock No.:
- 836-078
- Mfr. Part No.:
- 0501 04 10
- Brand:
- Legris
N
Subtotal (1 unit)*
$98.26
(exc. GST)
$108.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.26 |
*price indicative
- RS Stock No.:
- 836-078
- Mfr. Part No.:
- 0501 04 10
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Needle Valve | |
| Inlet Connection Type | BSPP | |
| Body Material | Nickel Plated Brass | |
| Inlet Port Size | G 1/8 | |
| Connection Orientation | Straight | |
| Maximum Air Pressure | 120bar | |
| Outlet Port Size | G 1/8 | |
| Maximum Liquid Pressure | 120bar | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Male/Female | |
| Minimum Operating Temperature | -20°C | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Needle Valve | ||
Inlet Connection Type BSPP | ||
Body Material Nickel Plated Brass | ||
Inlet Port Size G 1/8 | ||
Connection Orientation Straight | ||
Maximum Air Pressure 120bar | ||
Outlet Port Size G 1/8 | ||
Maximum Liquid Pressure 120bar | ||
Inlet Thread Standard G | ||
Inlet Port Gender Male/Female | ||
Minimum Operating Temperature -20°C | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Legris Compact needle valve designed to facilitate precise and leak-free fluid control for a variety of industrial applications. Its robust design ensures reliable performance and longevity in demanding conditions.
Accurate flow control enhances system efficiency
Forged brass construction improves durability and strength
Corrosion-resistant materials extend product life
Wide application scope with multiple configurations available
