Fristads Black Cotton, Polyester Holder No
- RS Stock No.:
- 688-644
- Mfr. Part No.:
- 122114-940-999
- Brand:
- Fristads
N
Subtotal (1 unit)*
$61.92
(exc. GST)
$68.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.92 |
*price indicative
- RS Stock No.:
- 688-644
- Mfr. Part No.:
- 122114-940-999
- Brand:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Holder | |
| Colour | Black | |
| Material | Cotton, Polyester | |
| Conductivity | Conductive | |
| Standards/Approvals | OEKO-TEX | |
| Contents | No | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Holder | ||
Colour Black | ||
Material Cotton, Polyester | ||
Conductivity Conductive | ||
Standards/Approvals OEKO-TEX | ||
Contents No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Fristads ID-card holder 5-pack is designed to keep your identification secure and easily accessible in any professional setting. Made from a Durable woven material, these holders are perfect for displaying ID cards, access badges, or other essential identification without compromising on style or quality. Each pack contains five holders, equipped with a snap fastener to ensure that your cards are held securely. With its sleek black colour, this ID-card holder is not only practical but also complements any work outfit, making it an essential accessory for workplace safety and professionalism.
Sold in convenient packs of 5 ensuring you always have a spare
Crafted from a high quality blend of 65% polyester and 35% cotton for durability
Features a robust snap fastener for secure fastening of ID cards
OEKO TEX certified ensuring no harmful substances are present
Lightweight at 210 g/m² making it easy to carry around.
