Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-1622
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nail Type | Annular Ring Shank | |
| Length | 20mm | |
| Diameter | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nail Type Annular Ring Shank | ||
Length 20mm | ||
Diameter 2mm | ||
RoHS Status: Exempt
The RS PRO 20mm bright annular ring shank nail has strong grip with good holding power. It comes in a pack of 500g bag.
High withdrawal resistance
2 mm diameter
RS pro approved
3 years warranty
2 mm diameter
RS pro approved
3 years warranty
