- RS Stock No.:
- 700-9534
- Mfr. Part No.:
- N1112B1-001-NT3G-1-50
- Brand:
- Amphenol RF
134 In AU stock for next working day delivery
182 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$22.19
(exc. GST)
$24.41
(inc. GST)
Units | Per unit |
1 - 24 | $22.19 |
25 - 124 | $21.80 |
125 + | $17.94 |
- RS Stock No.:
- 700-9534
- Mfr. Part No.:
- N1112B1-001-NT3G-1-50
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
Plugs and Jacks
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol N Series
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | N Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | RG58 C/U, RG58/U |
Operating Frequency | 0 to 6GHz |
Body Plating | Nickel |
Contact Material | Brass |
Contact Plating | Gold |