Makita DCO180Z DC Cordless Drywall Cut Out Tool
- RS Stock No.:
- 866-810
- Mfr. Part No.:
- DCO180Z
- Brand:
- Makita
N
Subtotal (1 unit)*
$377.37
(exc. GST)
$415.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $377.37 |
*price indicative
- RS Stock No.:
- 866-810
- Mfr. Part No.:
- DCO180Z
- Brand:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Multitool Type | Drywall Cut Out Tool | |
| Handle Type | Straight | |
| Product Type | Cordless Multi-Tool | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Vibration Level | 2.5m/s² | |
| Overall Length | 313mm | |
| Speed | 30000rpm | |
| Noise Level | 88dBA | |
| Number of Batteries | 1 | |
| Series | DC | |
| Standards/Approvals | No | |
| Weight | 1.8kg | |
| Overall Width | 77mm | |
| Overall Height | 118mm | |
| Contents | Drywall Cutter | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Multitool Type Drywall Cut Out Tool | ||
Handle Type Straight | ||
Product Type Cordless Multi-Tool | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Vibration Level 2.5m/s² | ||
Overall Length 313mm | ||
Speed 30000rpm | ||
Noise Level 88dBA | ||
Number of Batteries 1 | ||
Series DC | ||
Standards/Approvals No | ||
Weight 1.8kg | ||
Overall Width 77mm | ||
Overall Height 118mm | ||
Contents Drywall Cutter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Makita drywall cutter is designed for precise cutting in drywall, offering a lightweight option for creating holes and shapes effortlessly. Its high-speed capabilities make it a practical choice for Rapid tasks.
Quick and handy, delivering a no-load speed of 30,000 min-¹
Slim body design ensures a comfortable grip during operation
Electronic overload protection safeguards both user and device integrity
Anti-restart function prevents accidental start-up for enhanced safety
