Makita DG001GZ05 DG Cordless Earth Auger
- RS Stock No.:
- 866-792
- Mfr. Part No.:
- DG001GZ05
- Brand:
- Makita
N
Subtotal (1 unit)*
$1,284.77
(exc. GST)
$1,413.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,284.77 |
*price indicative
- RS Stock No.:
- 866-792
- Mfr. Part No.:
- DG001GZ05
- Brand:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Handle Type | Straight | |
| Product Type | Cordless Multi-Tool | |
| Multitool Type | Earth Auger | |
| Battery Voltage | 40V | |
| Vibration Level | 2.5m/s² | |
| Corded/Cordless | Cordless | |
| Overall Length | 842mm | |
| Speed | 1500rpm | |
| Noise Level | 95dBA | |
| Number of Batteries | 1 | |
| Weight | 8.1kg | |
| Overall Width | 605mm | |
| Overall Height | 199mm | |
| Standards/Approvals | No | |
| Series | DG | |
| Contents | Bless Earth Auger | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Handle Type Straight | ||
Product Type Cordless Multi-Tool | ||
Multitool Type Earth Auger | ||
Battery Voltage 40V | ||
Vibration Level 2.5m/s² | ||
Corded/Cordless Cordless | ||
Overall Length 842mm | ||
Speed 1500rpm | ||
Noise Level 95dBA | ||
Number of Batteries 1 | ||
Weight 8.1kg | ||
Overall Width 605mm | ||
Overall Height 199mm | ||
Standards/Approvals No | ||
Series DG | ||
Contents Bless Earth Auger | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Makita earth auger is a powerful and lightweight brushless tool designed for efficiently drilling holes into the ground, featuring a range of speed options for versatility.
Brushless motor provides maintenance-free performance and durability
Variable 2-speed options allow optimal speed adjustment for different applications
Twin LED lights enhance visibility with pre-glow and afterglow functions
Soft start feature enables smooth start-ups for user convenience
