Makita DTR180ZK DTR Cordless Cordless Tying Tool

N

Subtotal (1 unit)*

$2,370.78

(exc. GST)

$2,607.86

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$2,370.78

*price indicative

RS Stock No.:
866-699
Mfr. Part No.:
DTR180ZK
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Cordless Multi-Tool

Handle Type

Pistol Grip

Multitool Type

Cordless Tying Tool

Vibration Level

2.5m/s²

Battery Voltage

18V

Corded/Cordless

Cordless

Overall Length

304mm

Noise Level

85dBA

Number of Batteries

1

Series

DTR

Overall Height

318mm

Overall Width

93mm

Weight

2.6kg

Standards/Approvals

No

Contents

Bless Rebar Tying Tool

RoHS Status: Exempt

COO (Country of Origin):
JP
The Makita Cordless rebar tying tool provides a quick and efficient solution for securing rebars and underfloor heating cables, enabling single-handed operation for ease and precision.

Nominal battery voltage of 18V ensures powerful performance

Brushless motor delivers maintenance-free operation and longevity

Tying strength adjustable between 1 and 6, catering to various material needs

Extreme Protection Technology (XPT) enhances dust and water resistance

Related links