Makita DSD180Z DSD Cordless Drywall Cut Out Tool
- RS Stock No.:
- 866-657
- Mfr. Part No.:
- DSD180Z
- Brand:
- Makita
N
Subtotal (1 unit)*
$532.93
(exc. GST)
$586.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $532.93 |
*price indicative
- RS Stock No.:
- 866-657
- Mfr. Part No.:
- DSD180Z
- Brand:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Handle Type | Straight | |
| Multitool Type | Drywall Cut Out Tool | |
| Product Type | Cordless Multi-Tool | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Vibration Level | 2.5m/s² | |
| Overall Length | 412mm | |
| Noise Level | 90.1dBA | |
| Number of Batteries | 1 | |
| Overall Width | 212mm | |
| Series | DSD | |
| Standards/Approvals | No | |
| Overall Height | 284mm | |
| Weight | 11.2kg | |
| Contents | Drywall Cutter | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Handle Type Straight | ||
Multitool Type Drywall Cut Out Tool | ||
Product Type Cordless Multi-Tool | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Vibration Level 2.5m/s² | ||
Overall Length 412mm | ||
Noise Level 90.1dBA | ||
Number of Batteries 1 | ||
Overall Width 212mm | ||
Series DSD | ||
Standards/Approvals No | ||
Overall Height 284mm | ||
Weight 11.2kg | ||
Contents Drywall Cutter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Makita drywall cutter is a handy tool designed for neat and efficient plasterboard cutting, Ideal for creating openings for lights or air-conditioning ducts during renovation projects.
Nominal battery voltage of 18V for reliable power
Compact and lightweight design for easy handling
LED light illuminates the work area for improved visibility
Adjustable cutting depth of up to 15 mm for versatility
