Makita DTM50RT1J1 DTM50 Cordless Multi-Cutter
- RS Stock No.:
- 866-594
- Mfr. Part No.:
- DTM50RT1J1
- Brand:
- Makita
N
Subtotal (1 unit)*
$1,042.81
(exc. GST)
$1,147.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,042.81 |
*price indicative
- RS Stock No.:
- 866-594
- Mfr. Part No.:
- DTM50RT1J1
- Brand:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Cordless Multi-Tool | |
| Handle Type | Straight | |
| Multitool Type | Multi-Cutter | |
| Battery Voltage | 18V | |
| Vibration Level | 2.5m/s² | |
| Corded/Cordless | Cordless | |
| Overall Length | 324mm | |
| Noise Level | 87dBA | |
| Number of Batteries | 1 | |
| Weight | 2.2kg | |
| Overall Width | 80mm | |
| Overall Height | 122mm | |
| Standards/Approvals | No | |
| Series | DTM50 | |
| Contents | Multi-Tool With 1x 5.0Ah Battery | |
| Battery Capacity | 5Ah | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Cordless Multi-Tool | ||
Handle Type Straight | ||
Multitool Type Multi-Cutter | ||
Battery Voltage 18V | ||
Vibration Level 2.5m/s² | ||
Corded/Cordless Cordless | ||
Overall Length 324mm | ||
Noise Level 87dBA | ||
Number of Batteries 1 | ||
Weight 2.2kg | ||
Overall Width 80mm | ||
Overall Height 122mm | ||
Standards/Approvals No | ||
Series DTM50 | ||
Contents Multi-Tool With 1x 5.0Ah Battery | ||
Battery Capacity 5Ah | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita multi-tool is an 18V device designed for cutting, polishing, grout removal, and various applications in construction and renovation projects. Its adjustable oscillating rate enhances flexibility and efficiency.
Variable speed control allows precision functioning
Soft start feature provides smooth and controlled start-ups
Rubber-coated handle ensures a secure grip during operation
Single LED job light illuminates the workspace effectively
