Bosch 0.601.1C2.000 PRO GRW Cordless Cordless Multi-Rotary Tool

Subtotal (1 unit)*

$635.76

(exc. GST)

$699.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$635.76

*price indicative

RS Stock No.:
829-156
Mfr. Part No.:
0.601.1C2.000
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Multitool Type

Cordless Multi-Rotary Tool

Product Type

Rotating Mechanism

Battery Voltage

18V

Vibration Level

1.1m/s²

Corded/Cordless

Cordless

Overall Length

475mm

Noise Level

74dBA

Weight

2.9kg

Overall Height

370mm

Overall Width

108mm

Series

PRO GRW

Contents

Extension Piece

COO (Country of Origin):
CN
The Bosch Compact mixer delivers efficient stirring solutions for both trade and industry. Designed for excellent performance, this innovative tool adapts seamlessly to various mixing tasks, ensuring consistency and ease of use.

Compact and ergonomic design with a highly adjustable handle

Three speed-adjustment options enable splash-free mixing

Maintains constant speed for superior mixing performance under higher loads

Powerful brushless motor facilitates reliable mixing of diverse materials

KickBack Control offers enhanced safety by switching off the tool during sudden torque reactions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy