Bahco 2-Piece Multitool Accessory
- RS Stock No.:
- 754-1854
- Mfr. Part No.:
- BP423M
- Brand:
- Bahco
Subtotal (1 unit)*
$11.45
(exc. GST)
$12.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.45 |
*price indicative
- RS Stock No.:
- 754-1854
- Mfr. Part No.:
- BP423M
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Multitool Accessory | |
| Number of Pieces | 2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Multitool Accessory | ||
Number of Pieces 2 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
Air Grinder Abrasive Wheels
For use with Bahco air grinders BP115 (754-1826), BP822 (754-1820) and BP822E (754-1909).
Mounted point
6 mm abrasive wheels
Supplied in blister packs of 2
Related links
- Bahco 2-Piece
- Bahco 2-Piece Abrasive Wheel
- Bahco Phillips Phillips, 2-Piece
- Bahco Pozidriv Insulated, 2-Piece
- Bahco Screwdriver Bit PH2 Tip 50 mm Overall 2-Piece
- Bahco Screwdriver Bit PH1 Tip 25 mm Overall 2-Piece
- Bahco Screwdriver Bit T30 Tip 50 mm Overall 2-Piece
- Bahco Screwdriver Bit T40 Tip 50 mm Overall 2-Piece
