Bosch 1-Piece Engraving Bit Multitool Accessory for use with Dremel Tools
- RS Stock No.:
- 268-4841
- Mfr. Part No.:
- 26159903DM
- Brand:
- Bosch
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-4841
- Mfr. Part No.:
- 26159903DM
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Engraving Bit | |
| Product Type | Multitool Accessory | |
| For Use With | Dremel Tools | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Engraving Bit | ||
Product Type Multitool Accessory | ||
For Use With Dremel Tools | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bosch tungsten carbide carving bit with maximum durability and lasting performance is used for more aggressive applications to shape, smooth, or grind hard materials.
Cylindrical shaped with round tip
Remove material with precision in materials such as metals, hardened steel, hard woods, fire ceramics and plastics
Related links
- Bosch 1-Piece Engraving Bit for use with Dremel Tools
- Bosch 3-Piece Engraving Bit for use with Dremel Tools
- Bosch 2-Piece Engraving Bit for use with Dremel Tools
- Bahco 1-Piece Engraving Bit for use with BP799 Air Engraver
- Bosch 1-Piece Abrasive Wheel for use with Dremel Tools
- RS PRO 4 mm x 27 Piece Engraving Punch Set, (Letters A to Z
- RS PRO 6 mm x 27 Piece Engraving Punch Set, (Letters: A-Z
- RS PRO 5 mm x 27 Piece Engraving Punch Set, (Letters A to Z
