Bosch 1-Piece Multi-Tool Accessory for use with Multitool

N

Subtotal (1 unit)*

$47.65

(exc. GST)

$52.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.65

*price indicative

RS Stock No.:
673-053
Mfr. Part No.:
2608669276
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Sub Type

Multi-Tool Accessory

Product Type

Blade

For Use With

Multitool

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch cutting blade designed specifically for use with oscillating multitools, enabling efficient cutting through softwood with precision.

Curved-Tec blade design enables controlled, clean plunge cuts

Starlock Plus mounting ensures maximum power transfer and quick blade changes

Optimised for speed cutting in softwood applications

Suitable for various professional trades needing precise cutting capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy