Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 555-525
- Mfr. Part No.:
- 2608669268
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Scraper | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Scraper | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
GOP 10.8 V-Li Multifunction Tool Accessories
A selection of multi function tool accessories, suitable for use with 10.8V Multi-Cutter and L-Boxx; RS stock no 735-8738
Supplied with
GOP 10.8 V-Li — order no. 555-620 AL 1130 CV quick charger, 2 x 1.3 Ah li-ion batteries, plungecut saw blade, delta sanding plate, sandpaper set and hexagon key in case
GOP 10.8V-Li set — RS stock no. 668-4134 also with the following accessories: 1 x each of the following: delta sanding plate, RIFF delta plate, BIM segment sheet, RIFF segment sheet, rigid scraper, HCS plungecut saw blade (10 mm, 30 mm), BIM plungecut saw blade (10, 20, 28, 32 mm). 5 x 25 sheets delta sandpaper
GOP 10.8V-Li set — RS stock no. 668-4134 also with the following accessories: 1 x each of the following: delta sanding plate, RIFF delta plate, BIM segment sheet, RIFF segment sheet, rigid scraper, HCS plungecut saw blade (10 mm, 30 mm), BIM plungecut saw blade (10, 20, 28, 32 mm). 5 x 25 sheets delta sandpaper
Related links
- Bosch 1-Piece
- Bosch 1-Piece Multi-Tool Accessory for use with Rotary Hammers
- Bosch 1-Piece Multi-Tool Accessory
- Bosch 1-Piece Spanner for use with Grinder
- Bosch 1-Piece Abrasive Wheel for use with Dremel Tools
- Bosch 1-Piece Enclosuer Cover
- Bosch 1-Piece Collet for use with Straight Grinders
- Bosch 1-Piece Handle for use with Rotary Hammers
