Maxim Integrated Multiprotocol Transceiver 20-Pin SSOP, MAX3160CAP+
- RS Stock No.:
- 190-1092
- Mfr. Part No.:
- MAX3160CAP+
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 unit)*
$34.09
(exc. GST)
$37.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2 unit(s) shipping from 09 November 2026
- Final 319 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | $34.09 |
*price indicative
- RS Stock No.:
- 190-1092
- Mfr. Part No.:
- MAX3160CAP+
- Brand:
- Maxim Integrated
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Maximum Data Rate | 10Mbps | |
| Product Type | Multiprotocol Transceiver | |
| Number of Transceivers | 2 | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Minimum Supply Voltage | 3.3V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 5.5V | |
| Transmitter Signal Type | Differential | |
| Minimum Operating Temperature | 0°C | |
| Receiver Signal Type | Differential | |
| Interface Standards | RS485, RS422, EIA/TIA233, EIA/TIA485, RS232 | |
| Maximum Operating Temperature | 70°C | |
| Length | 7.33mm | |
| Series | MAX3160 | |
| Power Supply Type | Single | |
| Width | 5.38mm | |
| Height | 1.78mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Supply Current | 4mA | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Maximum Data Rate 10Mbps | ||
Product Type Multiprotocol Transceiver | ||
Number of Transceivers 2 | ||
Mount Type Surface | ||
Package Type SSOP | ||
Minimum Supply Voltage 3.3V | ||
Pin Count 20 | ||
Maximum Supply Voltage 5.5V | ||
Transmitter Signal Type Differential | ||
Minimum Operating Temperature 0°C | ||
Receiver Signal Type Differential | ||
Interface Standards RS485, RS422, EIA/TIA233, EIA/TIA485, RS232 | ||
Maximum Operating Temperature 70°C | ||
Length 7.33mm | ||
Series MAX3160 | ||
Power Supply Type Single | ||
Width 5.38mm | ||
Height 1.78mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Supply Current 4mA | ||
- COO (Country of Origin):
- PH
Line Drivers, Maxim Integrated
Note
Related links
- Maxim Integrated Multiprotocol Transceiver 20-Pin SSOP
- MaxLinear Multiprotocol Transceiver 20-Pin SSOP, XR3160EIU-F
- MaxLinear Multiprotocol Transceiver 20-Pin SSOP, XR3160ECU-F
- MaxLinear Multiprotocol Transceiver 20-Pin SSOP
- FTDI Chip Multiprotocol Transceiver 20-Pin
- FTDI Chip Multiprotocol Transceiver 20-Pin, FT231XQ-R
- Maxim Integrated MAX3223EAP+ Line Transceiver, 20-Pin SSOP
- Maxim Integrated MAX3224EEAP+ Line Transceiver Inverting, 20-Pin SSOP
