Microchip USB to SPI Bridge 20-Pin SOIC, MCP2210-I/SO
- RS Stock No.:
- 146-0183
- Mfr. Part No.:
- MCP2210-I/SO
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 38 units)*
$141.51
(exc. GST)
$155.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 152 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 38 - 38 | $3.724 | $141.51 |
| 76 - 114 | $3.631 | $137.98 |
| 152 + | $3.576 | $135.89 |
*price indicative
- RS Stock No.:
- 146-0183
- Mfr. Part No.:
- MCP2210-I/SO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Number of Transmitters | 1 | |
| Maximum Data Rate | 12Mbps | |
| Product Type | USB to SPI Bridge | |
| Number of Receivers | 1 | |
| Number of Transceivers | 1 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 3.3V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Interface Standards | USB 2.0 | |
| Length | 12.8mm | |
| Standards/Approvals | RoHS | |
| Series | MCP2210 | |
| Height | 2.35mm | |
| Power Supply Type | Single | |
| Width | 7.5mm | |
| Supply Current | 13mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Number of Transmitters 1 | ||
Maximum Data Rate 12Mbps | ||
Product Type USB to SPI Bridge | ||
Number of Receivers 1 | ||
Number of Transceivers 1 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 3.3V | ||
Pin Count 20 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Interface Standards USB 2.0 | ||
Length 12.8mm | ||
Standards/Approvals RoHS | ||
Series MCP2210 | ||
Height 2.35mm | ||
Power Supply Type Single | ||
Width 7.5mm | ||
Supply Current 13mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Serial I/O Peripherals, Microchip
I/O Peripherals - Microchip
Related links
- Microchip USB to SPI Bridge 20-Pin SOIC
- Microchip USB to SPI Bridge 20-Pin SOIC, MCP2210-I/SO
- Microchip USB to SPI Bridge 20-Pin SSOP
- Microchip USB to SPI Bridge 20-Pin QFN, MCP2210-I/MQ
- Microchip USB to SPI Bridge 20-Pin SSOP, MCP2210-I/SS
- Microchip Resistive Touch Screen Controller 20-Pin SOIC
- Microchip Resistive Touch Screen Controller 20-Pin SOIC
- Microchip 1-Channel 12 Mbps USB 2.0 20-Pin SOIC
