- RS Stock No.:
- 807-6092
- Mfr. Part No.:
- FSUSB42UMX
- Brand:
- onsemi
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Pack of 5)
$1.086
(exc. GST)
$1.195
(inc. GST)
Units | Per unit | Per Pack* |
5 - 1245 | $1.086 | $5.43 |
1250 - 2495 | $1.076 | $5.38 |
2500 + | $1.054 | $5.27 |
*price indicative |
- RS Stock No.:
- 807-6092
- Mfr. Part No.:
- FSUSB42UMX
- Brand:
- onsemi
Legislation and Compliance
Product Details
USB Switches, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Fairchild Semiconductor
Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.
Specifications
Attribute | Value |
---|---|
Pin Count | 10 |
Mounting Type | Surface Mount |
Package Type | UMLP |
Dimensions | 1.4 x 1.8 x 0.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |