CD74HCT4052EE4 Texas Instruments, Multiplexer Dual 4:1, 5 V, 16-Pin PDIP
- RS Stock No.:
- 709-3018
- Mfr. Part No.:
- CD74HCT4052EE4
- Brand:
- Texas Instruments
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 709-3018
- Mfr. Part No.:
- CD74HCT4052EE4
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
