Texas Instruments SN74HC251PW Multiplexer Single 8:1, 16-Pin TSSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
663-2044
Mfr. Part No.:
SN74HC251PW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Pin Count

16

Mounting Type

Surface Mount

Package Type

TSSOP

Dimensions

5 x 4.4 x 1.15mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links