- RS Stock No.:
- 688-1527
- Mfr. Part No.:
- MC14051BDTR2G
- Brand:
- onsemi
On back order for despatch 30/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 5)
$1.27
(exc. GST)
$1.40
(inc. GST)
Units | Per unit | Per Pack* |
5 - 620 | $1.27 | $6.35 |
625 - 1245 | $1.238 | $6.19 |
1250 + | $1.218 | $6.09 |
*price indicative |
- RS Stock No.:
- 688-1527
- Mfr. Part No.:
- MC14051BDTR2G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5.1 x 4.5 x 1.05mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Related links
- Texas Instruments CD4052BE Multiplexer Dual 4:1 12 V 18 V 9 V, 16-Pin PDIP
- Maxim Integrated MAX4051ACPE+ Multiplexer Single 8:1 3 V 9 V 15 V,...
- onsemi MC14051BDT Multiplexer Single 8:1 5 V 12 V 16-Pin TSSOP
- Texas Instruments CD4051BE Multiplexer Single 8:1 12 V 18 V 9 V,...
- Texas Instruments CD4052BE Multiplexer Dual 4:1 5 V 12 V 18 V, 16-Pin PDIP
- Renesas Electronics DG408DYZ Multiplexer Single 8:1 9 V 15 V 24 V...
- Maxim Integrated DG409DJ+ Multiplexer Dual 4:1 9 V 15 V 24 V 16-Pin PDIP
- onsemi MC14051BDR2G Multiplexer Single 8:1 12 V 5 V 16-Pin SOIC