Texas Instruments SN74CBTLV3251D Multiplexer/Demultiplexer Single 8:1, 16-Pin SOIC
- RS Stock No.:
- 663-1773
- Mfr. Part No.:
- SN74CBTLV3251D
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 663-1773
- Mfr. Part No.:
- SN74CBTLV3251D
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Pin Count | 16 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Dimensions | 9.9 x 3.91 x 1.58mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Pin Count 16 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Dimensions 9.9 x 3.91 x 1.58mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
