Texas Instruments TS5A3357DCUR Analogue Switch Single SP3T 3 V, 5 V, 8-Pin VSSOP

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
662-2805
Mfr. Part No.:
TS5A3357DCUR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Pin Count

8

Mounting Type

Surface Mount

Package Type

VSSOP

Dimensions

2.3 x 2 x 0.85mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy