Texas Instruments CD74HC4066M Analogue Switch, 4 CMOS Quad SPST, 14-Pin SOIC

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 10 units)*

$11.92

(exc. GST)

$13.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 710 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40$1.192$11.92
50 +$1.179$11.79

*price indicative

Packaging Options:
RS Stock No.:
662-2693
Mfr. Part No.:
CD74HC4066M
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Analogue Switch

Logic Family

CMOS

Pin Count

14

Number of Elements per Chip

4

Output Type

CMOS/TTL

Configuration

Quad SPST

Mount Type

Surface

Minimum Supply Voltage

2V

Package Type

SOIC

Maximum Supply Voltage

10V

Maximum On State Resistance

142Ω

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Width

3.91 mm

Standards/Approvals

RoHS

Series

CD74HC4066

Height

1.58mm

Length

8.65mm

Automotive Standard

No

74HC4000 Series, Texas Instruments


Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.

High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links