Texas Instruments CD4052BPWR Multiplexer/Demultiplexer, 2 CMOS Dual 4:1, Multiplexer, Demultiplexer, 16-Pin TSSOP
- RS Stock No.:
- 662-2530
- Mfr. Part No.:
- CD4052BPWR
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$12.01
(exc. GST)
$13.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 16,400 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 490 | $1.201 | $12.01 |
| 500 - 990 | $1.181 | $11.81 |
| 1000 + | $1.155 | $11.55 |
*price indicative
- RS Stock No.:
- 662-2530
- Mfr. Part No.:
- CD4052BPWR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Multiplexer/Demultiplexer | |
| Logic Family | CMOS | |
| Pin Count | 16 | |
| Number of Elements per Chip | 2 | |
| Output Type | CMOS | |
| Mount Type | Surface | |
| Configuration | Dual 4:1 | |
| Minimum Supply Voltage | -0.5V | |
| Package Type | TSSOP | |
| Maximum Supply Voltage | 20V | |
| Multiplexer/Demultiplexer | Multiplexer, Demultiplexer | |
| Maximum On State Resistance | 550Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | CD405xB | |
| Standards/Approvals | No | |
| Height | 1.15mm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Multiplexer/Demultiplexer | ||
Logic Family CMOS | ||
Pin Count 16 | ||
Number of Elements per Chip 2 | ||
Output Type CMOS | ||
Mount Type Surface | ||
Configuration Dual 4:1 | ||
Minimum Supply Voltage -0.5V | ||
Package Type TSSOP | ||
Maximum Supply Voltage 20V | ||
Multiplexer/Demultiplexer Multiplexer, Demultiplexer | ||
Maximum On State Resistance 550Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series CD405xB | ||
Standards/Approvals No | ||
Height 1.15mm | ||
Length 5mm | ||
Automotive Standard No | ||
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Texas Instruments
Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 4000 Series CMOS Logic Family.
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Related links
- Texas Instruments Multiplexer/Demultiplexer Multiplexer 16-Pin TSSOP
- Toshiba TC74HC4052AF(F) Multiplexer/Demultiplexer Multiplexer 16-Pin SOP
- Renesas Electronics QS3253QG8 Multiplexer/Demultiplexer Multiplexer 16-Pin QSOP
- Maxim Integrated MAX4618EUE+ Multiplexer Multiplexer, 16-Pin TSSOP
- Texas Instruments CD4052BE Multiplexer Multiplexer 16-Pin PDIP
- Texas Instruments Multiplexer Multiplexer 16-Pin PDIP
- Texas Instruments Multiplexer Multiplexer, 16-Pin TSSOP
- Texas Instruments CD4052BM96 Multiplexer/Demultiplexer Demultiplexer 16-Pin SOIC
