onsemi Analogue Switch, 4 CMOS Quad SPST, Multiplexer, 14-Pin SOIC
- RS Stock No.:
- 518-9063
- Mfr. Part No.:
- MC14066BDG
- Brand:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$0.74
(exc. GST)
$0.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 27 July 2026
- Plus 89 unit(s) shipping from 27 July 2026
- Plus 32 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 13 | $0.74 |
| 14 - 27 | $0.73 |
| 28 + | $0.72 |
*price indicative
- RS Stock No.:
- 518-9063
- Mfr. Part No.:
- MC14066BDG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Analogue Switch | |
| Logic Family | CMOS | |
| Number of Elements per Chip | 4 | |
| Pin Count | 14 | |
| Output Type | CMOS | |
| Mount Type | Surface | |
| Configuration | Quad SPST | |
| Minimum Supply Voltage | 3V | |
| Package Type | SOIC | |
| Maximum Supply Voltage | 18V | |
| Multiplexer/Demultiplexer | Multiplexer | |
| Maximum On State Resistance | 1.2kΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MC14066B | |
| Length | 8.75mm | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Analogue Switch | ||
Logic Family CMOS | ||
Number of Elements per Chip 4 | ||
Pin Count 14 | ||
Output Type CMOS | ||
Mount Type Surface | ||
Configuration Quad SPST | ||
Minimum Supply Voltage 3V | ||
Package Type SOIC | ||
Maximum Supply Voltage 18V | ||
Multiplexer/Demultiplexer Multiplexer | ||
Maximum On State Resistance 1.2kΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series MC14066B | ||
Length 8.75mm | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Related links
- onsemi Analogue Switch Multiplexer, 14-Pin SOIC
- onsemi MC14066BDG Analogue Switch Multiplexer, 14-Pin SOIC
- onsemi MC14066BDR2G Analogue Switch Multiplexer, 14-Pin SOIC
- Toshiba TC74HC4066AF(F) Analogue Switch Multiplexer, 14-Pin SOP
- Nexperia 74HC4316D 4 CMOS Quad SPST Demultiplexer, 16-Pin SOIC
- Analog Devices ADG201HSKRZ Analogue Switch Multiplexer, 16-Pin SOIC
- Maxim Integrated MAX393ESE+ Analogue Switch Multiplexer, 16-Pin SOIC
- Maxim Integrated Analogue Switch Multiplexer, 16-Pin SOIC
