Nexperia 74HC151D,652 Multiplexer, 1 CMOS Single 8:1, Multiplexer, 16-Pin SOIC
- RS Stock No.:
- 436-7436
- Mfr. Part No.:
- 74HC151D,652
- Brand:
- Nexperia
Bulk discount available
Subtotal (1 tube of 50 units)*
$23.75
(exc. GST)
$26.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 850 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $0.475 | $23.75 |
| 100 - 200 | $0.461 | $23.05 |
| 250 - 450 | $0.448 | $22.40 |
| 500 - 950 | $0.434 | $21.70 |
| 1000 + | $0.421 | $21.05 |
*price indicative
- RS Stock No.:
- 436-7436
- Mfr. Part No.:
- 74HC151D,652
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Multiplexer | |
| Logic Family | CMOS | |
| Number of Elements per Chip | 1 | |
| Pin Count | 16 | |
| Output Type | CMOS/TTL | |
| Mount Type | Surface | |
| Configuration | Single 8:1 | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Multiplexer/Demultiplexer | Multiplexer | |
| Maximum Operating Temperature | 125°C | |
| Series | 74HC126 | |
| Standards/Approvals | RoHS | |
| Height | 1.45mm | |
| Length | 10mm | |
| Width | 4 mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Multiplexer | ||
Logic Family CMOS | ||
Number of Elements per Chip 1 | ||
Pin Count 16 | ||
Output Type CMOS/TTL | ||
Mount Type Surface | ||
Configuration Single 8:1 | ||
Package Type SOIC | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Multiplexer/Demultiplexer Multiplexer | ||
Maximum Operating Temperature 125°C | ||
Series 74HC126 | ||
Standards/Approvals RoHS | ||
Height 1.45mm | ||
Length 10mm | ||
Width 4 mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
74HC Family Decoders/Multiplexers, Nexperia
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Related links
- Maxim Integrated MAX4638EUE+ Multiplexer Multiplexer, 16-Pin TSSOP
- onsemi MC14051BDR2G Multiplexer Multiplexer, 16-Pin SOIC
- onsemi MC14051BDG Multiplexer Multiplexer, 16-Pin SOIC
- onsemi Multiplexer Multiplexer, 16-Pin SOIC
- onsemi MC14051BDTR2G Multiplexer Multiplexer, 16-Pin TSSOP
- Maxim Integrated Multiplexer Multiplexer, 16-Pin TSSOP
- Maxim Integrated Multiplexer Multiplexer, 16-Pin SO-16
- Vishay DG408DY-T1-E3 Multiplexer Multiplexer, 16-Pin SOIC
