- RS Stock No.:
- 169-6057
- Mfr. Part No.:
- DG409DY-E3
- Brand:
- Vishay
On back order for despatch 26/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 50)
$2.541
(exc. GST)
$2.795
(inc. GST)
Units | Per unit | Per Tube* |
50 - 50 | $2.541 | $127.05 |
100 - 150 | $2.497 | $124.85 |
200 + | $2.451 | $122.55 |
*price indicative |
- RS Stock No.:
- 169-6057
- Mfr. Part No.:
- DG409DY-E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Analogue Switches (Dual), Vishay Semiconductor
Vishay Semiconductor's analogue switches and multiplexers are high performance and suitable for a broad range of applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.55mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Related links
- Toshiba TC4052BP(F) Multiplexer/Demultiplexer Dual 4:1 12 V 5 V 16-Pin PDIP
- Vishay DG419DJ-E3 Analogue Switch Single SPDT 15 V 24 V 8-Pin PDIP
- STMicroelectronics STP16DP05MTR SOIC Display Driver 5 V 12 V 18 V
- STMicroelectronics STP16CP05MTR SOIC Display Driver 24 Pin 9 V 15 V 24 V
- Maxim Integrated MAX313CSE+ Analogue Switch Quad SPST 5 V 12 V 18...
- INA131BP Texas Instruments 0.05mV Offset 9 V 15 V 24 V 8-Pin PDIP
- Vishay DG1409EEN-T1-GE4 Analogue Switch Dual 4:1 4.5 to 24 V, 16-Pin QFN
- LM293D STMicroelectronics Open Collector O/P 5 V 12 V 18 V 28 V 8-Pin