Maxim Integrated MAX313CSE+ Analogue Switch Quad SPST 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V, 16-Pin SOIC
- RS Stock No.:
- 189-8521
- Mfr. Part No.:
- MAX313CSE+
- Brand:
- Maxim Integrated
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each
$22.00
(exc. GST)
$24.20
(inc. GST)
Units | Per unit |
---|---|
1 + | $22.00 |
- RS Stock No.:
- 189-8521
- Mfr. Part No.:
- MAX313CSE+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Analogue Switches (Quad), Maxim Integrated
From Maxim Integrated Products, a range of analogue switches and multiplexers to suit a wide variety of purposes.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switches and Multiplexers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.5mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Related links
- Vishay DG308BDY-E3 Analogue Switch Quad SPST 5 V, 9 V, 12 V, 15 V,...
- Vishay DG308BDJ-E3 Analogue Switch Quad SPST 5 V, 9 V, 12 V, 15 V,...
- Vishay DG308BDJ-E3 Analogue Switch Quad SPST 12 V, 15 V, 18 V, 24...
- Intersil DG412DJZ Analogue Switch Quad SPST 9 V, 12 V, 15 V, 18 V,...
- Vishay DG445DY-E3 Analogue Switch Quad SPST 12 V, 15 V, 18 V, 24...
- Vishay DG445DJ-E3 Analogue Switch Quad SPST 12 V, 15 V, 18 V, 24...
- Vishay DG444DY-E3 Analogue Switch Quad SPST 12 V, 15 V, 18 V, 24...
- Vishay DG445DY-T1-E3 Analogue Switch Quad SPST 12 V, 15 V, 18 V,...