- RS Stock No.:
- 169-5811
- Mfr. Part No.:
- DG441LEDY-GE3
- Brand:
- Vishay
300 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 50)
$2.037
(exc. GST)
$2.241
(inc. GST)
Units | Per unit | Per Tube* |
50 - 50 | $2.037 | $101.85 |
100 - 150 | $2.001 | $100.05 |
200 + | $1.965 | $98.25 |
*price indicative |
- RS Stock No.:
- 169-5811
- Mfr. Part No.:
- DG441LEDY-GE3
- Brand:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Analogue Switches (Quad), DG4xx Series, Vishay Semiconductor
A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.55mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Related links
- Cutting Mats
- IDC Tools
- Crimp Tool Positioners, Turrets & Locators
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Vishay DG442LEDJ-GE3 Analogue Switch Quad SPST 3 to 16 V, 16-Pin PDIP
- Vishay DG441LEDJ-GE3 Analogue Switch Quad SPST 3 to 16 V, 16-Pin PDIP
- Vishay DG442LEDY-GE3 Analogue Switch Quad SPST 3 to 16 V, 16-Pin SOIC
- Vishay DG9424EDQ-T1-GE3 Analogue Switch Quad SPST 3 to 16 V, 16-Pin TSSOP