Vishay DG441LEDJ-GE3 Analogue Switch Quad SPST 3 to 16 V, 16-Pin PDIP
- RS Stock No.:
- 125-3938
- Mfr. Part No.:
- DG441LEDJ-GE3
- Brand:
- Vishay
225 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$4.306
(exc. GST)
$4.737
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 5 | $4.306 | $21.53 |
10 - 10 | $4.23 | $21.15 |
15 + | $4.154 | $20.77 |
*price indicative
- RS Stock No.:
- 125-3938
- Mfr. Part No.:
- DG441LEDJ-GE3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Analogue Switches (Quad), DG4xx Series, Vishay Semiconductor
A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 21.33 x 7.11 x 3.81mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Related links
- Vishay DG441LEDJ-GE3 Analogue Switch Quad SPST 3 to 16 V, 16-Pin PDIP
- Vishay DG442LEDJ-GE3 Analogue Switch Quad SPST 3 to 16 V, 16-Pin PDIP
- Vishay DG442LEDY-GE3 Analogue Switch Quad SPST 3 to 16 V, 16-Pin SOIC
- Vishay DG9424EDQ-T1-GE3 Analogue Switch Quad SPST 3 to 16 V, 16-Pin TSSOP
- Vishay DG441LEDY-GE3 Analogue Switch Quad SPST 3 to 16 V, 16-Pin SOIC
- Texas Instruments CD74HC4316E Analogue Switch Quad SPST 3 V, 5 V,...
- Vishay DG411LEDJ-GE3 Multiplexer Quad SPST 3 to 16 V, 16-Pin PDIP
- MAX392CSE+ Maxim Integrated, Analogue Switch Quad SPST, 3 → 15 V,...