Texas Instruments CD74HCT4053M Multiplexer/Demultiplexer Triple 2:1 5 V, 16-Pin SOIC
- RS Stock No.:
- 526-830
- Mfr. Part No.:
- CD74HCT4053M
- Brand:
- Texas Instruments
This image is representative of the product range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 40)
$53.76
(exc. GST)
$59.14
(inc. GST)
- RS Stock No.:
- 526-830
- Mfr. Part No.:
- CD74HCT4053M
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Pin Count | 16 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Dimensions | 9.9 x 3.91 x 1.58mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Pin Count 16 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Dimensions 9.9 x 3.91 x 1.58mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -55 °C | ||

