Microchip HV2708T-C/R8X Analogue Switch, 1 CMOS, Multiplexer, 48-Pin LQFP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$27.90

(exc. GST)

$30.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$27.90
50 - 99$27.34
100 - 249$26.82
250 - 499$26.28
500 +$25.76

*price indicative

Packaging Options:
RS Stock No.:
242-5789
Mfr. Part No.:
HV2708T-C/R8X
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Analogue Switch

Logic Family

CMOS

Number of Elements per Chip

1

Pin Count

48

Mount Type

Surface

Package Type

LQFP

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

6.3V

Multiplexer/Demultiplexer

Multiplexer

Maximum On State Resistance

23Ω

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Width

7mm

Standards/Approvals

RoHS

Height

1mm

Length

7mm

Series

HV2708

Automotive Standard

No

The Microchip HV2708 device is a low harmonic distortion, low charge injection, 16-channel, high voltage analogue switch without high-voltage supplies. It is intended for use in applications requiring high-voltage switching controlled by low-voltage control signals, such as medical ultrasound imaging, driving piezoelectric transducers and printers. The device requires only +5V or +6V bias supply.

16-channel high-voltage analogue switch

Analog signal voltage up to ±100V

Only +5V bias supply required

66 MHz data shift clock frequency

Ultra-low quiescent current < 10 μA

Low parasitic capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy